Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL209357221E3 | |
|---|---|
DigiKey Part Number | MAL209357221E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL209357221E3 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 660mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 1.45 A @ 120 Hz |
Part Status Active | Impedance 490 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 660mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ221M450H452 | Cornell Dubilier Knowles | 0 | 380LQ221M450H452-ND | €3.27806 | Parametric Equivalent |
| 380LX221M450H452 | Cornell Dubilier Knowles | 0 | 338-3656-ND | €4.06932 | Parametric Equivalent |
| 450USG220MEFC22X45 | Rubycon | 0 | 450USG220MEFC22X45-ND | €2.43060 | Parametric Equivalent |
| 450USG220MEFCSN22X45 | Rubycon | 0 | 450USG220MEFCSN22X45-ND | €2.71620 | Parametric Equivalent |
| GM2W221MND2245 | Chinsan (Elite) | 0 | 4191-GM2W221MND2245-ND | €3.74136 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €4.51549 | €3,612.39 |
| Unit Price without VAT: | €4.51549 |
|---|---|
| Unit Price with VAT: | €5.41859 |




