Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GM2W221MND2245 | |
|---|---|
DigiKey Part Number | 4191-GM2W221MND2245-ND |
Manufacturer | |
Manufacturer Product Number | GM2W221MND2245 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.074 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GM2W221MND2245AR | Chinsan (Elite) | 29 | 4191-GM2W221MND2245AR-ND | €2.97000 | Parametric Equivalent |
| 380LQ221M450H452 | Cornell Dubilier Knowles | 0 | 380LQ221M450H452-ND | €3.27806 | Parametric Equivalent |
| 380LX221M450H452 | Cornell Dubilier Knowles | 0 | 338-3656-ND | €4.06932 | Parametric Equivalent |
| 450USG220MEFC22X45 | Rubycon | 0 | 450USG220MEFC22X45-ND | €2.43060 | Parametric Equivalent |
| 450USG220MEFCSN22X45 | Rubycon | 0 | 450USG220MEFCSN22X45-ND | €2.71620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | €3.74136 | €823.10 |
| Unit Price without VAT: | €3.74136 |
|---|---|
| Unit Price with VAT: | €4.48963 |






