Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

CBR06C608C5GAC | |
|---|---|
DigiKey Part Number | CBR06C608C5GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C608C5GAC |
Description | CAP CER 0.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C608C5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C608A1GAC | KEMET | 0 | CBR06C608A1GAC-ND | €0.17686 | Upgrade |
| CBR06C608A5GAC | KEMET | 0 | CBR06C608A5GAC-ND | €0.06906 | Upgrade |
| CBR06C608AAGAC | KEMET | 0 | CBR06C608AAGAC-ND | €0.29861 | Upgrade |
| CBR06C608B1GAC | KEMET | 0 | CBR06C608B1GAC-ND | €0.07726 | Upgrade |
| CBR06C608B5GAC | KEMET | 5.690 | 399-CBR06C608B5GACCT-ND | €0.16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.02304 | €184.32 |
| Unit Price without VAT: | €0.02304 |
|---|---|
| Unit Price with VAT: | €0.02765 |




