0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C608B5GAC

DigiKey Part Number
399-CBR06C608B5GACTR-ND - Tape & Reel (TR)
399-CBR06C608B5GACCT-ND - Cut Tape (CT)
399-CBR06C608B5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C608B5GAC
Description
CAP CER 0.6PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C608B5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.09300€0.93
50€0.06640€3.32
100€0.05810€5.81
500€0.04416€22.08
1.000€0.03987€39.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.03345€133.80
8.000€0.03107€248.56
12.000€0.02988€358.56
20.000€0.02855€571.00
28.000€0.02778€777.84
40.000€0.02704€1,081.60
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.19200