Upgrade
Upgrade
Upgrade

CBR06C608A1GAC | |
|---|---|
DigiKey Part Number | CBR06C608A1GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C608A1GAC |
Description | CAP CER 0.6PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C608A1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.05pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C608AAGAC | KEMET | 0 | CBR06C608AAGAC-ND | €0.29861 | Upgrade |
| ML03V10R6AAT2A | KYOCERA AVX | 0 | 478-7243-2-ND | €0.17308 | Upgrade |
| QSCP251Q0R6A1GV001T | Johanson Technology Inc. | 17.777 | 712-QSCP251Q0R6A1GV001TCT-ND | €0.70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.17686 | €707.44 |
| Unit Price without VAT: | €0.17686 |
|---|---|
| Unit Price with VAT: | €0.21223 |




