Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C410C104M5R5TA7293 | |
|---|---|
DigiKey Part Number | 399-C410C104M5R5TA7293TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C410C104M5R5TA7293 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C104M5R5TA7293 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C104M5R5TA | KEMET | 0 | 399-C410C104M5R5TA-ND | €0.08268 | Parametric Equivalent |
| C410C104M5R5TA7200 | KEMET | 8.127 | 399-15263-1-ND | €0.33000 | Parametric Equivalent |
| C410C104M5R5TA9170 | KEMET | 0 | 399-C410C104M5R5TA9170-ND | €0.10443 | Parametric Equivalent |
| C410C104M5R5TA91707200 | KEMET | 0 | 399-C410C104M5R5TA91707200TR-ND | €0.09555 | Parametric Equivalent |
| C410C104M5R5TAAUTO | KEMET | 0 | 399-C410C104M5R5TAAUTOTR-ND | €0.09807 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.20362 | €814.48 |
| Unit Price without VAT: | €0.20362 |
|---|---|
| Unit Price with VAT: | €0.24434 |





