


C410C104M5R5TA7200 | |
|---|---|
DigiKey Part Number | 399-15263-2-ND - Tape & Reel (TR) 399-15263-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C104M5R5TA7200 |
Description | CAP CER 0.1UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C104M5R5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.19700 | €1.97 |
| 50 | €0.14500 | €7.25 |
| 100 | €0.12910 | €12.91 |
| 500 | €0.10232 | €51.16 |
| 1.000 | €0.09404 | €94.04 |
| 2.500 | €0.08532 | €213.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08006 | €400.30 |
| 10.000 | €0.07574 | €757.40 |
| 15.000 | €0.07357 | €1,103.55 |
| 25.000 | €0.07117 | €1,779.25 |
| 35.000 | €0.06977 | €2,441.95 |
| 50.000 | €0.06842 | €3,421.00 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

