Similar

C410C104M5R5TA | |
|---|---|
DigiKey Part Number | 399-C410C104M5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C104M5R5TA |
Description | CAP CER 0.1UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C104M5R5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C104M5U5TA7200 | KEMET | 400.954 | 399-4454-1-ND | €0.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | €0.08268 | €173.63 |
| Unit Price without VAT: | €0.08268 |
|---|---|
| Unit Price with VAT: | €0.09922 |


