
CT150-2B-D*C | |
|---|---|
DigiKey Part Number | CT150-2B-D*C-ND |
Manufacturer | |
Manufacturer Product Number | CT150-2B-D*C |
Description | TOOL HAND CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | D-Sub Contacts | |
Wire Gauge or Range - AWG | 18-22 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,587.74000 | €1,587.74 |
| Unit Price without VAT: | €1,587.74000 |
|---|---|
| Unit Price with VAT: | €1,905.28800 |



