
D*C-20-18P-PKG100 | |
|---|---|
DigiKey Part Number | D*C-20-18P-PKG100-ND |
Manufacturer | |
Manufacturer Product Number | D*C-20-18P-PKG100 |
Description | CONN DSUB 18POS PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Contact Form Stamped |
Manufacturer JAE Electronics | Wire Gauge 18-22 AWG |
Series | Contact Termination Crimp |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal | Base Product Number |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €35.45000 | €35.45 |
| 10 | €30.13200 | €301.32 |
| 25 | €28.24640 | €706.16 |
| 50 | €26.89880 | €1,344.94 |
| 100 | €25.61620 | €2,561.62 |
| 250 | €24.01460 | €6,003.65 |
| Unit Price without VAT: | €35.45000 |
|---|---|
| Unit Price with VAT: | €42.54000 |


