
D*C-20-18S-PKG100 | |
|---|---|
DigiKey Part Number | D*C-20-18S-PKG100-ND |
Manufacturer | |
Manufacturer Product Number | D*C-20-18S-PKG100 |
Description | CONN DSUB 18POS SOCKET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Contact Form Stamped |
Manufacturer JAE Electronics | Wire Gauge 18-22 AWG |
Series | Contact Termination Crimp |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal | Base Product Number |
Contact Type Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €31.70030 | €3,170.03 |
| Unit Price without VAT: | €31.70030 |
|---|---|
| Unit Price with VAT: | €38.04036 |


