6 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR30-10PQ-6P(71)

DigiKey Part Number
SR30-10PQ-6P(71)-ND
Manufacturer
Manufacturer Product Number
SR30-10PQ-6P(71)
Description
CONN PLUG MALE 6P GOLD SLDR CUP
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
SR30-10PQ-6P(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bulk
Features
Backshell, Clamp, Coupling Nut, Strain Relief
Part Status
Obsolete
Shielding
Connector Type
Current Rating (Amps)
1A
Number of Positions
6
Voltage Rating
100VAC, 140VDC
Shell Size - Insert
10
Operating Temperature
-10°C ~ 60°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Brass, Nickel
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Threaded
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Orientation
Keyed
Insert Material
Polyacetal
Primary Material
Metal
Applications
Radio
Shell Material
Zinc Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR30-10PQ-6P(32)Hirose Electric Co Ltd026-SR30-10PQ-6P(32)-ND€11.77700MFR Recommended
SR30D-10WP-4PA(32)Hirose Electric Co Ltd026-SR30D-10WP-4PA(32)-ND€11.59000Parametric Equivalent
Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20€14.32350€286.47
Manufacturers Standard Package
Unit Price without VAT:€14.32350
Unit Price with VAT:€17.18820