_sml.jpg)
SR30-10RD-6S(71) | |
|---|---|
DigiKey Part Number | SR30-10RD-6S(71)-ND |
Manufacturer | |
Manufacturer Product Number | SR30-10RD-6S(71) |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SR30-10RD-6S(71) Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Obsolete | Shielding |
Connector Type | Current Rating (Amps) 1A |
Number of Positions 6 | Voltage Rating 100VAC, 140VDC |
Shell Size - Insert 10 | Operating Temperature -10°C ~ 60°C |
Mounting Type Panel Mount | Contact Material Phosphor Bronze |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Termination Solder Cup | Insert Material Polyacetal |
Fastening Type Threaded | Applications Radio |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR30-10RD-6S(32) | Hirose Electric Co Ltd | 19 | 26-SR30-10RD-6S(32)-ND | €12.88000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.05000 | €15.05 |
| 20 | €12.18150 | €243.63 |
| Unit Price without VAT: | €15.05000 |
|---|---|
| Unit Price with VAT: | €18.06000 |

