Parametric Equivalent

SR30D-10WP-4PA(32) | |
|---|---|
DigiKey Part Number | 26-SR30D-10WP-4PA(32)-ND |
Manufacturer | |
Manufacturer Product Number | SR30D-10WP-4PA(32) |
Description | CONN PLUG MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Features Backshell, Clamp, Coupling Nut, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1A |
Number of Positions 6 | Voltage Rating 100VAC, 140VDC |
Shell Size - Insert 10 | Operating Temperature -10°C ~ 60°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Nickel |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Insert Material Fluorine Synthetic Resin |
Orientation Keyed | Applications Radio |
Primary Material Metal | Base Product Number |
Shell Material Zinc Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR30-10PQ-6P(71) | Hirose Electric Co Ltd | 6 | 5494-SR30-10PQ-6P(71)-ND | €10.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.59000 | €11.59 |
| Unit Price without VAT: | €11.59000 |
|---|---|
| Unit Price with VAT: | €13.90800 |


