
H2AAG-10105-W6 | |
|---|---|
DigiKey Part Number | H2AAG-10105-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10105-W6 |
Description | JUMPER-H1503TR/A3049W/H1503TR 5" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.70300 | €7.03 |
| 30 | €0.63767 | €19.13 |
| 50 | €0.60940 | €30.47 |
| 100 | €0.57290 | €57.29 |
| 250 | €0.52820 | €132.05 |
| 500 | €0.49672 | €248.36 |
| 1.000 | €0.46711 | €467.11 |
| 2.500 | €0.43068 | €1,076.70 |
| 5.000 | €0.40812 | €2,040.60 |
| Unit Price without VAT: | €0.70300 |
|---|---|
| Unit Price with VAT: | €0.84360 |











