
H2AAG-10104-W6 | |
|---|---|
DigiKey Part Number | H2AAG-10104-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10104-W6 |
Description | JUMPER-H1503TR/A3049W/H1503TR 4" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.69500 | €6.95 |
| 30 | €0.63033 | €18.91 |
| 50 | €0.60220 | €30.11 |
| 100 | €0.56640 | €56.64 |
| 250 | €0.52216 | €130.54 |
| 500 | €0.49098 | €245.49 |
| 1.000 | €0.46173 | €461.73 |
| 2.500 | €0.42572 | €1,064.30 |
| 5.000 | €0.40299 | €2,014.95 |
| Unit Price without VAT: | €0.69500 |
|---|---|
| Unit Price with VAT: | €0.83400 |











