
H2AAG-10103-W6 | |
|---|---|
DigiKey Part Number | H2AAG-10103-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10103-W6 |
Description | JUMPER-H1503TR/A3049W/H1503TR 3" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.68700 | €6.87 |
| 30 | €0.62300 | €18.69 |
| 50 | €0.59520 | €29.76 |
| 100 | €0.55970 | €55.97 |
| 250 | €0.51604 | €129.01 |
| 500 | €0.48528 | €242.64 |
| 1.000 | €0.45635 | €456.35 |
| 2.500 | €0.42076 | €1,051.90 |
| 5.000 | €0.39786 | €1,989.30 |
| Unit Price without VAT: | €0.68700 |
|---|---|
| Unit Price with VAT: | €0.82440 |











