
170-03084 | |
|---|---|
DigiKey Part Number | 1436-1233-ND |
Manufacturer | |
Manufacturer Product Number | 170-03084 |
Description | SELF WRAP 100' ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 100' (30.48m) Orange |
Datasheet | Datasheet |
Category | Color Orange |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Series | Wall Thickness 0.025" (0.64mm) |
Packaging Bag | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Self Wrap | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Split Flexible Tube | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Expanded 0.750" (19.05mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €169.26000 | €169.26 |
| 2 | €155.66500 | €311.33 |
| 3 | €148.23000 | €444.69 |
| 5 | €144.86200 | €724.31 |
| Unit Price without VAT: | €169.26000 |
|---|---|
| Unit Price with VAT: | €203.11200 |







