
170-03083 | |
|---|---|
DigiKey Part Number | 1436-1236-ND |
Manufacturer | |
Manufacturer Product Number | 170-03083 |
Description | SELF WRAP 150' ORANGE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 150' (45.72m) Orange |
Datasheet | Datasheet |
Category | Color Orange |
Manufacturer HellermannTyton | Length 150' (45.72m) |
Series | Wall Thickness 0.025" (0.64mm) |
Packaging Bag | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Self Wrap | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Split Flexible Tube | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Expanded 0.500" (12.70mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €196.66000 | €196.66 |
| 2 | €180.87000 | €361.74 |
| 3 | €172.23000 | €516.69 |
| 5 | €161.93200 | €809.66 |
| 7 | €155.48857 | €1,088.42 |
| 10 | €148.93800 | €1,489.38 |
| Unit Price without VAT: | €196.66000 |
|---|---|
| Unit Price with VAT: | €235.99200 |







