170-03082 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Alpha Wire
In Stock: 1
Unit Price: €346.20000
Datasheet

Direct


Alpha Wire
In Stock: 2
Unit Price: €110.74000
Datasheet
Self Wrap X 200' (60.96m) Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-03082

DigiKey Part Number
1436-1234-ND
Manufacturer
Manufacturer Product Number
170-03082
Description
SELF WRAP 200' ORANGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Self Wrap X 200' (60.96m) Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Orange
Manufacturer
HellermannTyton
Length
200' (60.96m)
Series
Wall Thickness
0.025" (0.64mm)
Packaging
Box
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Heat Protection
Flame Retardant
Type
Self Wrap
Abrasion Protection
Abrasion and Cut Resistant
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Inside, Expanded
0.250" (6.35mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G1301/4 OR004Alpha Wire1G1301/4OR004-ND€346.20000Direct
G1301/4 OR007Alpha Wire2G1301/4OR007-50-ND€110.74000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€173.20000€173.20
2€159.29500€318.59
3€151.68333€455.05
5€148.57600€742.88
Manufacturers Standard Package
Unit Price without VAT:€173.20000
Unit Price with VAT:€207.84000