
ECS-160-13-30B-AEN-TR | |
|---|---|
DigiKey Part Number | XC2568TR-ND - Tape & Reel (TR) XC2568CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-160-13-30B-AEN-TR |
Description | CRYSTAL 16.0000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 13pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-13-30B-AEN-TR Models |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-160-12-30BQ-AEN-TR | ECS Inc. | 1.976 | XC2567CT-ND | €0.68000 | Similar |
| ECS-160-12-33Q-AEN-TR | ECS Inc. | 1.868 | XC2621CT-ND | €0.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.45200 | €4.52 |
| 25 | €0.42760 | €10.69 |
| 50 | €0.41000 | €20.50 |
| 100 | €0.39310 | €39.31 |
| 250 | €0.37176 | €92.94 |
| 500 | €0.35634 | €178.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.39342 | €393.42 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

