
ECS-160-12-33Q-AEN-TR | |
|---|---|
DigiKey Part Number | XC2621TR-ND - Tape & Reel (TR) XC2621CT-ND - Cut Tape (CT) XC2621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-12-33Q-AEN-TR |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-12-33Q-AEN-TR Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.47000 | €4.70 |
| 25 | €0.44440 | €11.11 |
| 50 | €0.42600 | €21.30 |
| 100 | €0.40830 | €40.83 |
| 250 | €0.38616 | €96.54 |
| 500 | €0.37016 | €185.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.35485 | €354.85 |
| 2.000 | €0.34018 | €680.36 |
| 3.000 | €0.33188 | €995.64 |
| 5.000 | €0.32172 | €1,608.60 |
| 7.000 | €0.31519 | €2,206.33 |
| 10.000 | €0.30843 | €3,084.30 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

