
ECS-160-12-30BQ-AEN-TR | |
|---|---|
DigiKey Part Number | XC2567TR-ND - Tape & Reel (TR) XC2567CT-ND - Cut Tape (CT) XC2567DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-12-30BQ-AEN-TR |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-12-30BQ-AEN-TR Models |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.033" (0.85mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.58900 | €5.89 |
| 25 | €0.55680 | €13.92 |
| 50 | €0.53400 | €26.70 |
| 100 | €0.51180 | €51.18 |
| 250 | €0.48396 | €120.99 |
| 500 | €0.46396 | €231.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.47080 | €470.80 |
| 2.000 | €0.45134 | €902.68 |
| 3.000 | €0.44034 | €1,321.02 |
| 5.000 | €0.42686 | €2,134.30 |
| 7.000 | €0.41821 | €2,927.47 |
| 10.000 | €0.40924 | €4,092.40 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.81600 |

