Parametric Equivalent
Parametric Equivalent

9205094C1258 | |
|---|---|
DigiKey Part Number | 4627-9205094C1258-ND |
Manufacturer | |
Manufacturer Product Number | 9205094C1258 |
Description | CONN BMA PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 22 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Features Extended Insulation |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Mating Cycles 5000 |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF1755-6104 | Amphenol SV Microwave | 14 | SF1755-6104-ND | €65.18000 | Parametric Equivalent |
| SF1755-6105 | Amphenol SV Microwave | 0 | SF1755-6105-ND | €54.14700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.46000 | €9.46 |
| 10 | €8.03800 | €80.38 |
| 100 | €6.83200 | €683.20 |
| 1.000 | €5.80834 | €5,808.34 |
| Unit Price without VAT: | €9.46000 |
|---|---|
| Unit Price with VAT: | €11.35200 |



