BMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder
SF1755-6104
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

SF1755-6104

DigiKey Part Number
SF1755-6104-ND
Manufacturer
Manufacturer Product Number
SF1755-6104
Description
CONN BMA PLUG STR 50OHM SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
BMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
SF1755-6104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
22 GHz
Series
Number of Ports
1
Packaging
Tray
Features
Extended Insulation
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Plug, Male Pin
Body Material
Stainless Steel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Mating Cycles
5000
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€65.18000€65.18
10€55.40500€554.05
25€51.93800€1,298.45
50€49.46160€2,473.08
100€47.10380€4,710.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€65.18000
Unit Price with VAT:€78.21600