Parametric Equivalent
Parametric Equivalent

SF1755-6105 | |
|---|---|
DigiKey Part Number | SF1755-6105-ND |
Manufacturer | |
Manufacturer Product Number | SF1755-6105 |
Description | CONN BMA PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 22 GHz |
Series | Number of Ports 1 |
Packaging Tray | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 5000 |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF1755-6104 | Amphenol SV Microwave | 14 | SF1755-6104-ND | €65.18000 | Parametric Equivalent |
| 9205094C1258 | Ease Electronics | 0 | 4627-9205094C1258-ND | €9.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €54.14700 | €2,707.35 |
| Unit Price without VAT: | €54.14700 |
|---|---|
| Unit Price with VAT: | €64.97640 |



