Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8345-B01A-V3T1-DB2B2B-125A | |
|---|---|
DigiKey Part Number | 8345-B01A-V3T1-DB2B2B-125A-ND |
Manufacturer | |
Manufacturer Product Number | 8345-B01A-V3T1-DB2B2B-125A |
Description | CIR BRKR MAG-HYDR 125A 80VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 125A 480 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 125A |
Manufacturer E-T-A | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8345-B01A-V3M1-DB1B1B-125A | E-T-A | 0 | 8345-B01A-V3M1-DB1B1B-125A-ND | €101.48100 | Parametric Equivalent |
| 8345-B01A-V3M1-DB1B2B-X8345-S01HW102M-125A | E-T-A | 0 | 8345-B01A-V3M1-DB1B2B-X8345-S01HW102M-125A-ND | €108.10800 | Parametric Equivalent |
| 8345-C01A-U3M1-DB1B2B-125A | E-T-A | 0 | 8345-C01A-U3M1-DB1B2B-125A-ND | €86.08400 | Parametric Equivalent |
| 8345-C11A-V0K1-DB1B1B-125A | E-T-A | 0 | 8345-C11A-V0K1-DB1B1B-125A-ND | €100.57500 | Parametric Equivalent |
| 8345-E01A-V3T1-DB1B1B-125A | E-T-A | 0 | 8345-E01A-V3T1-DB1B1B-125A-ND | €107.50400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €101.48100 | €1,014.81 |
| Unit Price without VAT: | €101.48100 |
|---|---|
| Unit Price with VAT: | €121.77720 |



