8345-B01A-V3M1-DB1B1B-125A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: €108.10800
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: €101.48100
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: €86.08400
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: €100.57500
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: €107.50400
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: €97.71100
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: €104.45200
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: €135.85100
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: €107.27300
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: €104.46500
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: €104.46500
Datasheet
Circuit Breaker Magnetic (Hydraulic Delay) 125A 480 V AC 80 V DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 125A 480 V AC 80 V DC Lever Panel Mount
Circuit Breaker Basics - Another Teaching Moment

8345-B01A-V3M1-DB1B1B-125A

DigiKey Part Number
8345-B01A-V3M1-DB1B1B-125A-ND
Manufacturer
Manufacturer Product Number
8345-B01A-V3M1-DB1B1B-125A
Description
CR BKR MAGHYDR 125A 480VAC/80VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 125A 480 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
125A
Manufacturer
E-T-A
Voltage Rating - AC
480 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8345-B01A-V3M1-DB1B2B-X8345-S01HW102M-125AE-T-A08345-B01A-V3M1-DB1B2B-X8345-S01HW102M-125A-ND€108.10800Parametric Equivalent
8345-B01A-V3T1-DB2B2B-125AE-T-A08345-B01A-V3T1-DB2B2B-125A-ND€101.48100Parametric Equivalent
8345-C01A-U3M1-DB1B2B-125AE-T-A08345-C01A-U3M1-DB1B2B-125A-ND€86.08400Parametric Equivalent
8345-C11A-V0K1-DB1B1B-125AE-T-A08345-C11A-V0K1-DB1B1B-125A-ND€100.57500Parametric Equivalent
8345-E01A-V3T1-DB1B1B-125AE-T-A08345-E01A-V3T1-DB1B1B-125A-ND€107.50400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€101.48100€1,014.81
Manufacturers Standard Package
Unit Price without VAT:€101.48100
Unit Price with VAT:€121.77720