Parametric Equivalent
Similar
Similar
Similar

PI6C48535-01LE | |
|---|---|
DigiKey Part Number | PI6C48535-01LEDI-ND |
Manufacturer | |
Manufacturer Product Number | PI6C48535-01LE |
Description | IC CLK BUFFER 2:4 500MHZ 20TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 500 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI6C48535-01LE Models |
Category | Output LVPECL |
Manufacturer Diodes Incorporated | Frequency - Max 500 MHz |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 2:4 | Supplier Device Package 20-TSSOP |
Differential - Input:Output No/Yes | Base Product Number |
Input LVCMOS, LVPECL, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C48535-01BLIEX | Diodes Incorporated | 2.817 | 31-PI6C48535-01BLIEXCT-ND | €1.73000 | Parametric Equivalent |
| 8535AG-01LF | Renesas Electronics Corporation | 217 | 800-1176-5-ND | €4.13000 | Similar |
| 8535AG-01LFT | Renesas Electronics Corporation | 2.867 | 800-8535AG-01LFTCT-ND | €4.13000 | Similar |
| 8535AGI-01LFT | Renesas Electronics Corporation | 1.560 | 800-8535AGI-01LFTCT-ND | €5.33000 | Similar |



