
8535AG-01LFT | |
|---|---|
DigiKey Part Number | 800-8535AG-01LFTTR-ND - Tape & Reel (TR) 800-8535AG-01LFTCT-ND - Cut Tape (CT) 800-8535AG-01LFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8535AG-01LFT |
Description | IC CLK BUFFER 2:4 266MHZ 20TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 266 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 2:4 | Supplier Device Package 20-TSSOP |
Differential - Input:Output No/Yes | Base Product Number |
Input LVCMOS, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB3N853501EDTR2G | onsemi | 2.351 | 488-NB3N853501EDTR2GCT-ND | €6.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.13000 | €4.13 |
| 10 | €3.02400 | €30.24 |
| 25 | €2.75880 | €68.97 |
| 100 | €2.47270 | €247.27 |
| 250 | €2.33808 | €584.52 |
| 500 | €2.25748 | €1,128.74 |
| 1.000 | €2.22359 | €2,223.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.11028 | €6,330.84 |
| Unit Price without VAT: | €4.13000 |
|---|---|
| Unit Price with VAT: | €4.95600 |

