
PI6C48535-01BLIEX | |
|---|---|
DigiKey Part Number | 31-PI6C48535-01BLIEXTR-ND - Tape & Reel (TR) 31-PI6C48535-01BLIEXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PI6C48535-01BLIEX |
Description | IC CLK BUFFER 2:4 500MHZ 20TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 500 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVPECL |
Manufacturer Diodes Incorporated | Frequency - Max 500 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 2:4 | Supplier Device Package 20-TSSOP |
Differential - Input:Output No/Yes | Base Product Number |
Input LVCMOS, LVPECL, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| 10 | €1.28000 | €12.80 |
| 25 | €1.16560 | €29.14 |
| 100 | €1.04010 | €104.01 |
| 250 | €0.98028 | €245.07 |
| 500 | €0.94418 | €472.09 |
| 1.000 | €0.93625 | €936.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.87778 | €2,633.34 |
| 6.000 | €0.85983 | €5,158.98 |
| 9.000 | €0.85084 | €7,657.56 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.07600 |

