Direct
Direct

73L5R30F | |
|---|---|
DigiKey Part Number | 73L5R30F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73L5R30F |
Description | RES 0.3 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L5R30F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL73H2ER30FTD | TE Connectivity Passive Product | 16.910 | A138565CT-ND | €0.51000 | Direct |
| RL73H2ER30FTDF | TE Connectivity Passive Product | 0 | A138566CT-ND | €0.59000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.08905 | €890.50 |
| Unit Price without VAT: | €0.08905 |
|---|---|
| Unit Price with VAT: | €0.10686 |


