
RL73H2ER30FTD | |
|---|---|
DigiKey Part Number | A138565TR-ND - Tape & Reel (TR) A138565CT-ND - Cut Tape (CT) A138565DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2ER30FTD |
Description | RES 0.3 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2ER30FTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.098" W (3.10mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.32900 | €3.29 |
| 25 | €0.27960 | €6.99 |
| 50 | €0.24880 | €12.44 |
| 100 | €0.22260 | €22.26 |
| 250 | €0.19368 | €48.42 |
| 500 | €0.17560 | €87.80 |
| 1.000 | €0.16022 | €160.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.13285 | €664.25 |
| 10.000 | €0.12390 | €1,239.00 |
| 15.000 | €0.11930 | €1,789.50 |
| 25.000 | €0.11410 | €2,852.50 |
| 35.000 | €0.11101 | €3,885.35 |
| 50.000 | €0.10798 | €5,399.00 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |

