
RL73H2ER30FTDF | |
|---|---|
DigiKey Part Number | A138566TR-ND - Tape & Reel (TR) A138566CT-ND - Cut Tape (CT) A138566DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2ER30FTDF |
Description | RES 0.3 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2ER30FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.098" W (3.10mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.38400 | €3.84 |
| 25 | €0.32720 | €8.18 |
| 50 | €0.29120 | €14.56 |
| 100 | €0.26070 | €26.07 |
| 250 | €0.22740 | €56.85 |
| 500 | €0.20650 | €103.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.18872 | €188.72 |
| 2.000 | €0.17362 | €347.24 |
| 3.000 | €0.16586 | €497.58 |
| 5.000 | €0.15708 | €785.40 |
| 7.000 | €0.15185 | €1,062.95 |
| 10.000 | €0.14674 | €1,467.40 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

