Similar
Similar

STMGFW152405-JN1 | |
|---|---|
DigiKey Part Number | STMGFW152405-JN1-ND |
Manufacturer | |
Manufacturer Product Number | STMGFW152405-JN1 |
Description | DC/DC CONVERTER +/-5V 15W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.5A, 1.5A |
Manufacturer Cosel USA, Inc. | Power (Watts) 15W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 84% |
Type Enclosed | Operating Temperature -20°C ~ 70°C (With Derating) |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 3.66" L x 2.05" W x 1.06" H (93.0mm x 52.1mm x 26.9mm) |
Number of Outputs 2 | Approval Agency CE |
Voltage - Output 1 5V | Base Product Number |
Voltage - Output 2 -5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSD10-12D5 | MEAN WELL USA Inc. | 0 | 1866-3623-ND | €8.07000 | Similar |
| NSD10-48D5 | FORTEC Power GmbH | 20 | 5896-NSD10-48D5-ND | €8.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €70.97000 | €70.97 |
| Unit Price without VAT: | €70.97000 |
|---|---|
| Unit Price with VAT: | €85.16400 |


