
NSD10-48D5 | |
|---|---|
DigiKey Part Number | 1866-3627-ND |
Manufacturer | |
Manufacturer Product Number | NSD10-48D5 |
Description | DC DC CONVERTER +/-5V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 22V - 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A, 1A |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 2 | Efficiency 78% |
Voltage - Input (Min) 22V | Mounting Type Through Hole |
Voltage - Input (Max) 72V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.07000 | €8.07 |
| Unit Price without VAT: | €8.07000 |
|---|---|
| Unit Price with VAT: | €9.68400 |

