NSD10-12D5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cosel USA, Inc.
In Stock: 0
Unit Price: €70.97000
Datasheet
Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9.8V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSD10-12D5

DigiKey Part Number
1866-3623-ND
Manufacturer
Manufacturer Product Number
NSD10-12D5
Description
DC DC CONVERTER +/-5V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9.8V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A, 1A
Mfr
Power (Watts)
10 W
Series
Voltage - Isolation
1 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, OCP, OVP, SCP
Type
Isolated Module
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
2
Efficiency
76%
Voltage - Input (Min)
9.8V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
6-DIP Module
Voltage - Output 1
Size / Dimension
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm)
Voltage - Output 2
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STMGFW152405-JN1Cosel USA, Inc.0STMGFW152405-JN1-ND€70.97000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€8.07000€8.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€8.07000
Unit Price with VAT:€9.68400