Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

ELXZ350ELL272MM30S | |
|---|---|
DigiKey Part Number | 565-1999-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ350ELL272MM30S |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ350ELL272MM30S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4975 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.33 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY350ELL272ML40S | Chemi-Con | 675 | 565-1830-ND | €3.24000 | Similar |
| ELXZ350ELL272ML35S | Chemi-Con | 663 | 565-1998-ND | €3.21000 | Similar |
| EEU-FC1V272 | Panasonic Industry | 788 | P11248-ND | €2.83000 | Similar |
| EEU-FC1V272L | Panasonic Industry | 0 | P11247-ND | €0.00000 | Similar |
| UPJ1V272MHD | Nichicon | 191 | 493-11100-ND | €2.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.76000 | €3.76 |
| 10 | €2.55900 | €25.59 |
| 50 | €2.06400 | €103.20 |
| 250 | €1.74112 | €435.28 |
| 500 | €1.63956 | €819.78 |
| 1.000 | €1.55520 | €1,555.20 |
| 2.500 | €1.46526 | €3,663.15 |
| 5.000 | €1.41051 | €7,052.55 |
| Unit Price without VAT: | €3.76000 |
|---|---|
| Unit Price with VAT: | €4.51200 |











