



UPW1V272MHD | |
|---|---|
DigiKey Part Number | 493-1881-ND |
Manufacturer | |
Manufacturer Product Number | UPW1V272MHD |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V272MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.678 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.15 A @ 100 kHz |
Part Status Not For New Designs | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.398" (35.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V272MHD | Nichicon | 191 | 493-11100-ND | €2.45000 | Similar |
| UPJ1V272MHD6 | Nichicon | 3 | 493-5563-ND | €2.48000 | Similar |
| UPM1V272MHD | Nichicon | 171 | UPM1V272MHD-ND | €2.79000 | Similar |
| UPW1V272MHD6 | Nichicon | 272 | 493-1882-ND | €2.40000 | Similar |
| ELXZ350ELL272ML35S | Chemi-Con | 663 | 565-1998-ND | €3.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.55000 | €2.55 |
| 10 | €1.70300 | €17.03 |
| 50 | €1.35120 | €67.56 |
| 100 | €1.23990 | €123.99 |
| 500 | €1.04876 | €524.38 |
| 1.000 | €0.98863 | €988.63 |
| 2.500 | €0.92450 | €2,311.25 |
| 5.000 | €0.88545 | €4,427.25 |
| Unit Price without VAT: | €2.55000 |
|---|---|
| Unit Price with VAT: | €3.06000 |

