


EEU-FC1V272 | |
|---|---|
DigiKey Part Number | P11248-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V272 |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V272 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.09 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.635 A @ 100 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.83000 | €2.83 |
| 10 | €1.90300 | €19.03 |
| 50 | €1.51720 | €75.86 |
| 100 | €1.39550 | €139.55 |
| 500 | €1.18650 | €593.25 |
| 1.000 | €1.12073 | €1,120.73 |
| 2.500 | €1.05060 | €2,626.50 |
| 5.000 | €1.00790 | €5,039.50 |
| Unit Price without VAT: | €2.83000 |
|---|---|
| Unit Price with VAT: | €3.39600 |

