


NBX-10994-PL | |
|---|---|
DigiKey Part Number | 377-1678-ND |
Manufacturer | |
Manufacturer Product Number | NBX-10994-PL |
Description | PANEL PLASTIC 6.3X13.9" FOR NB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 13.900" L x 6.300" W x 0.173" H (353.06mm x 160.02mm x 4.39mm) Unpainted |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Bud Industries | For Use With/Related Products NBD Series |
Series | Size / Dimension 13.900" L x 6.300" W x 0.173" H (353.06mm x 160.02mm x 4.39mm) |
Packaging Bulk | Color Unpainted |
Part Status Active | Material Plastic, ABS |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.43000 | €13.43 |
| Unit Price without VAT: | €13.43000 |
|---|---|
| Unit Price with VAT: | €16.11600 |


