
NBD-10445 | |
|---|---|
DigiKey Part Number | NBD-10445-ND |
Manufacturer | |
Manufacturer Product Number | NBD-10445 |
Description | BOX ABS/PC GRAY 15"L X 7.53"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray Cover Included 15.000" L x 7.530" W (381.00mm x 191.26mm) X 6.997" (177.72mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.123" (3.12mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 15.000" L x 7.530" W (381.00mm x 191.26mm) | Material Flammability Rating UL94 5VB |
Height 6.997" (177.72mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 113in² (729cm²) | Weight 3.3 lbs (1.5 kg) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €77.85000 | €77.85 |
| Unit Price without VAT: | €77.85000 |
|---|---|
| Unit Price with VAT: | €93.42000 |



