Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

NBD-10465

DigiKey Part Number
NBD-10465-ND
Manufacturer
Manufacturer Product Number
NBD-10465
Description
BOX ABS/PC GRY/CLR 15"L X 7.53"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Cover Included 15.000" L x 7.530" W (381.00mm x 191.26mm) X 6.997" (177.72mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray, Clear Cover/Door
Packaging
Bulk
Thickness
0.123" (3.12mm)
Part Status
Active
Features
PCB Supports
Container Type
Box
Ratings
Size / Dimension
15.000" L x 7.530" W (381.00mm x 191.26mm)
Material Flammability Rating
UL94 5VB, UL94 V-0
Height
6.997" (177.72mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
113in² (729cm²)
Weight
3.3 lbs (1.5 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1.571
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€81.08000€81.08
Manufacturers Standard Package
Unit Price without VAT:€81.08000
Unit Price with VAT:€97.29600