Direct
Similar
Parametric Equivalent
Parametric Equivalent

MAX187AEWE+ | |
|---|---|
DigiKey Part Number | MAX187AEWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX187AEWE+ |
Description | IC ADC 12BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX187AEWE+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 75k | Operating Temperature -40°C ~ 80°C |
Number of Inputs 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 16-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX187AEWE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX187AEWE+-ND | €35.33891 | Direct |
| MAX187BCWE+ | Analog Devices Inc./Maxim Integrated | 198 | MAX187BCWE+-ND | €26.83000 | Similar |
| MAX187BEWE+ | Analog Devices Inc./Maxim Integrated | 395 | MAX187BEWE+-ND | €36.63000 | Parametric Equivalent |
| MAX187CEWE+ | Analog Devices Inc./Maxim Integrated | 24 | MAX187CEWE+-ND | €34.58000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | €35.33891 | €1,625.59 |
| Unit Price without VAT: | €35.33891 |
|---|---|
| Unit Price with VAT: | €42.40669 |


