
MAX187AEWE+T | |
|---|---|
DigiKey Part Number | 505-MAX187AEWE+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX187AEWE+T |
Description | IC ADC 12BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX187AEWE+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 75k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 16-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €30.39003 | €30,390.03 |
| Unit Price without VAT: | €30.39003 |
|---|---|
| Unit Price with VAT: | €36.46804 |


