Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/02-GP | |
|---|---|
DigiKey Part Number | 4305-M83513/02-GP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/02-GP |
Description | MICRO-D, 51 RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Stainless Steel, Passivated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/02-GC | Molex | 0 | 4134-M83513/02-GC-ND | €368.61500 | Parametric Equivalent |
| M83513/02-GN | Molex | 0 | 4134-M83513/02-GN-ND | €403.00750 | Parametric Equivalent |
| M83513/07-G | Molex | 0 | 4134-M83513/07-G-ND | €355.23500 | Parametric Equivalent |
| MM-322-051-2A3-0000-900 | Molex | 0 | 4134-MM-322-051-2A3-0000-900-ND | €536.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €397.89000 | €1,989.45 |
| Unit Price without VAT: | €397.89000 |
|---|---|
| Unit Price with VAT: | €477.46800 |


