Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Electrodeposite Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 3 | Wire Gauge 26 AWG |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/02-GN | Molex | 0 | 4134-M83513/02-GN-ND | €403.00750 | Parametric Equivalent |
| M83513/07-G | Molex | 0 | 4134-M83513/07-G-ND | €314.82250 | Parametric Equivalent |
| MM-322-051-2A3-0000-900 | Molex | 0 | 4134-MM-322-051-2A3-0000-900-ND | €536.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | €368.61500 | €1,474.46 |
| Unit Price without VAT: | €368.61500 |
|---|---|
| Unit Price with VAT: | €442.33800 |


