Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM-322-051-2A3-0000-900 | |
|---|---|
DigiKey Part Number | 4134-MM-322-051-2A3-0000-900-ND |
Manufacturer | |
Manufacturer Product Number | MM-322-051-2A3-0000-900 |
Description | CONN MICRO-D RCPT 51POS SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 3 | Wire Gauge 24 AWG |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/02-GC | Molex | 0 | 4134-M83513/02-GC-ND | €368.61500 | Parametric Equivalent |
| M83513/02-GN | Molex | 0 | 4134-M83513/02-GN-ND | €403.00750 | Parametric Equivalent |
| M83513/07-G | Molex | 0 | 4134-M83513/07-G-ND | €314.82250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €536.43000 | €1,609.29 |
| Unit Price without VAT: | €536.43000 |
|---|---|
| Unit Price with VAT: | €643.71600 |


