9 Conductor Multi-Conductor Cable Slate 26 AWG 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Conductor Multi-Conductor Cable Slate 26 AWG 10.00' (3.05m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

652609 SL005

DigiKey Part Number
652609SL005-10-ND
Manufacturer
Manufacturer Product Number
652609 SL005
Description
CABLE 9COND 26AWG SLATE 10'
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Slate 26 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.344" (8.74mm)
Shield Type
-
Length
10.00' (3.05m)
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€23.00000€23.00
2€21.90000€43.80
3€21.28000€63.84
Manufacturers Standard Package
Unit Price without VAT:€23.00000
Unit Price with VAT:€27.60000
Alternate Length
CABLE 9COND 26AWG SLATE
In-Stock: 1100
Unit Price: €2.86170
CABLE 9COND 26AWG SLATE
In-Stock: 0
Unit Price: €1.34348
CABLE 9COND 26AWG SLATE
In-Stock: 0
Unit Price: €1.85442
CABLE 9COND 26AWG SLATE
In-Stock: 0
Unit Price: €2.64420