
652609 SL001 | |
|---|---|
DigiKey Part Number | 652609SL001-ND |
Manufacturer | |
Manufacturer Product Number | 652609 SL001 |
Description | CABLE 9COND 26AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 26 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.344" (8.74mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2587 |
Cable Type | Features Oil Resistant |
Number of Conductors 9 | Voltage 600 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Conductor Strand 7/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.44089 | €1,440.89 |
| Unit Price without VAT: | €1.44089 |
|---|---|
| Unit Price with VAT: | €1.72907 |





